
MSP430F6638IPZR | |
|---|---|
DigiKey Part Number | 296-29470-2-ND - Tape & Reel (TR) 296-29470-1-ND - Cut Tape (CT) 296-29470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F6638IPZR |
Description | IC MCU 16BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F6xx Microcontroller IC 16-Bit 20MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F6638IPZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 74 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 18K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.11.12000 | Fr.11.12 |
| 10 | Fr.8.77300 | Fr.87.73 |
| 25 | Fr.8.18600 | Fr.204.65 |
| 100 | Fr.7.54050 | Fr.754.05 |
| 250 | Fr.7.23284 | Fr.1,808.21 |
| 500 | Fr.7.04746 | Fr.3,523.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.6.89483 | Fr.6,894.83 |
| Unit Price without VAT: | Fr.11.12000 |
|---|---|
| Unit Price with VAT: | Fr.12.02072 |

