MSP430F2252TDAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430FR5958IDAR

DigiKey Part Number
296-MSP430FR5958IDARTR-ND - Tape & Reel (TR)
296-MSP430FR5958IDARCT-ND - Cut Tape (CT)
296-MSP430FR5958IDARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430FR5958IDAR
Description
IC MCU 16BIT 48KB FRAM 38TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 48KB (48K x 8) FRAM 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MSP430FR5958IDAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPUXV2
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, IrDA, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
31
Program Memory Size
Program Memory Type
FRAM
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
38-TSSOP
Package / Case
38-TSSOP (0.240", 6.10mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.4.14000Fr.4.14
10Fr.3.15500Fr.31.55
25Fr.2.90960Fr.72.74
100Fr.2.64020Fr.264.02
250Fr.2.51168Fr.627.92
500Fr.2.43418Fr.1,217.09
1,000Fr.2.37039Fr.2,370.39
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.2.31790Fr.4,635.80
Manufacturers Standard Package
Unit Price without VAT:Fr.4.14000
Unit Price with VAT:Fr.4.47534