14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430G2212IPW14R

DigiKey Part Number
296-MSP430G2212IPW14RTR-ND - Tape & Reel (TR)
296-MSP430G2212IPW14RCT-ND - Cut Tape (CT)
296-MSP430G2212IPW14RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430G2212IPW14R
Description
IC MCU 16BIT 2KB FLASH 14TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8) FLASH 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MSP430G2212IPW14R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, SPI, USI
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
10
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.22000Fr.1.22
10Fr.0.88600Fr.8.86
25Fr.0.80400Fr.20.10
100Fr.0.71420Fr.71.42
250Fr.0.67128Fr.167.82
500Fr.0.64540Fr.322.70
1,000Fr.0.62411Fr.624.11
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.60658Fr.1,213.16
4,000Fr.0.59215Fr.2,368.60
6,000Fr.0.58492Fr.3,509.52
10,000Fr.0.57691Fr.5,769.10
Manufacturers Standard Package
Unit Price without VAT:Fr.1.22000
Unit Price with VAT:Fr.1.31882