49 DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430G2444IYFFT

DigiKey Part Number
296-MSP430G2444IYFFTTR-ND - Tape & Reel (TR)
296-MSP430G2444IYFFTCT-ND - Cut Tape (CT)
296-MSP430G2444IYFFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430G2444IYFFT
Description
IC MCU 16BIT 8KB FLASH 49DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8) FLASH 49-DSBGA (2.8x2.8)
Datasheet
 Datasheet
EDA/CAD Models
MSP430G2444IYFFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 12x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
49-DSBGA (2.8x2.8)
Package / Case
49-UFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.36000Fr.3.36
10Fr.2.54200Fr.25.42
25Fr.2.33800Fr.58.45
100Fr.2.11380Fr.211.38
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250Fr.2.00712Fr.501.78
500Fr.1.94274Fr.971.37
750Fr.1.91051Fr.1,432.88
1,250Fr.1.87479Fr.2,343.49
1,750Fr.1.85391Fr.3,244.34
2,500Fr.1.83384Fr.4,584.60
Manufacturers Standard Package
Unit Price without VAT:Fr.3.36000
Unit Price with VAT:Fr.3.63216