
MSPM0G1107TPTR | |
|---|---|
DigiKey Part Number | 296-MSPM0G1107TPTR-ND - Tape & Reel (TR) 296-MSPM0G1107TPTRCT-ND - Cut Tape (CT) 296-MSPM0G1107TPTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0G1107TPTR |
Description | MICROCONTROLLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 16x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.73000 | Fr.1.73 |
| 10 | Fr.1.27700 | Fr.12.77 |
| 25 | Fr.1.16400 | Fr.29.10 |
| 100 | Fr.1.04040 | Fr.104.04 |
| 250 | Fr.0.98148 | Fr.245.37 |
| 500 | Fr.0.94596 | Fr.472.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.91671 | Fr.916.71 |
| 2,000 | Fr.0.89265 | Fr.1,785.30 |
| 3,000 | Fr.0.88059 | Fr.2,641.77 |
| 5,000 | Fr.0.86724 | Fr.4,336.20 |
| 7,000 | Fr.0.85943 | Fr.6,016.01 |
| Unit Price without VAT: | Fr.1.73000 |
|---|---|
| Unit Price with VAT: | Fr.1.87013 |

