
NN325TRHARQ1 | |
|---|---|
DigiKey Part Number | NN325TRHARQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NN325TRHARQ1 |
Description | IC SCREEN CNTRL 10BIT 40FN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 10 b I2C, SPI Interface 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | NN325TRHARQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Touchscreen | - | |
Resolution (Bits) | 10 b | |
Interface | I2C, SPI | |
Voltage Reference | External, Internal | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Supply | 390 µA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.3.76342 | Fr.9,408.55 |
| Unit Price without VAT: | Fr.3.76342 |
|---|---|
| Unit Price with VAT: | Fr.4.06826 |

