
O9039A387IZWSRQ1 | |
---|---|
DigiKey Part Number | 296-O9039A387IZWSRQ1TR-ND - Tape & Reel (TR) 296-O9039A387IZWSRQ1CT-ND - Cut Tape (CT) 296-O9039A387IZWSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O9039A387IZWSRQ1 |
Description | PMU FOR PROCESSOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 169-NFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | O9039A387IZWSRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | 11mA | |
Voltage - Supply | 3.135V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 169-LFBGA | |
Supplier Device Package | 169-NFBGA (12x12) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.14.48000 | Fr.14.48 |
10 | Fr.11.51600 | Fr.115.16 |
25 | Fr.10.77680 | Fr.269.42 |
100 | Fr.9.96380 | Fr.996.38 |
250 | Fr.9.57636 | Fr.2,394.09 |
500 | Fr.9.34292 | Fr.4,671.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.8.46100 | Fr.8,461.00 |
Unit Price without VAT: | Fr.14.48000 |
---|---|
Unit Price with VAT: | Fr.15.65288 |