16-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ONET8501PBRGTR

DigiKey Part Number
296-39096-2-ND - Tape & Reel (TR)
296-39096-1-ND - Cut Tape (CT)
296-39096-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ONET8501PBRGTR
Description
IC LIMITING 1 CIRCUIT 16VQFN
Customer Reference
Detailed Description
Limiting Amplifier 1 Circuit 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ONET8501PBRGTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
9 GHz
Current - Supply
50mA
Voltage - Supply Span (Min)
2.95 V
Voltage - Supply Span (Max)
3.6 V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,330
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 11/7/2025
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.10000Fr.3.10
10Fr.2.34100Fr.23.41
25Fr.2.15080Fr.53.77
100Fr.1.94220Fr.194.22
250Fr.1.84264Fr.460.66
500Fr.1.78272Fr.891.36
1,000Fr.1.73335Fr.1,733.35
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.1.54100Fr.4,623.00
Manufacturers Standard Package
Unit Price without VAT:Fr.3.10000
Unit Price with VAT:Fr.3.35110