Similar

OPA188AQDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-46905-2-ND - Tape & Reel (TR) 296-46905-1-ND - Cut Tape (CT) 296-46905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA188AQDGKRQ1 |
Description | IC OPAMP ZERO-DRIFT 1CIRC 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA188AQDGKRQ1 Models |
Category | Current - Supply 450µA |
Mfr | Current - Output / Channel 18 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.8V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 2 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 160 pA | Supplier Device Package 8-VSSOP |
Voltage - Input Offset 6 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV21911SN2T1G | onsemi | 2,656 | 488-NCV21911SN2T1GCT-ND | Fr.1.94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.14000 | Fr.2.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.1.52957 | Fr.3,823.93 |
| Unit Price without VAT: | Fr.2.14000 |
|---|---|
| Unit Price with VAT: | Fr.2.31334 |



