MFR Recommended

OPA2228PG4 | |
|---|---|
DigiKey Part Number | OPA2228PG4-ND |
Manufacturer | |
Manufacturer Product Number | OPA2228PG4 |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2228PG4 Models |
Category | Current - Supply 3.7mA (x2 Channels) |
Mfr | Current - Output / Channel 45 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 11V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 33 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 2.5 nA | Base Product Number |
Voltage - Input Offset 5 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2228P | Texas Instruments | 0 | OPA2228P-ND | Fr.8.46120 | MFR Recommended |
| OPA2228UA/2K5 | Texas Instruments | 2,509 | 296-46147-1-ND | Fr.4.46000 | MFR Recommended |



