OPA2353EA/2K5G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2,301
Unit Price: Fr.4.85000
Datasheet

Similar


Analog Devices Inc.
In Stock: 508
Unit Price: Fr.1.22000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.1.22000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,216
Unit Price: Fr.2.34000
Datasheet

Similar


Analog Devices Inc.
In Stock: 31,150
Unit Price: Fr.2.34000
Datasheet

Similar


Analog Devices Inc.
In Stock: 878
Unit Price: Fr.4.16000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.4.16000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,274
Unit Price: Fr.3.93000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.3.93000
Datasheet

Similar


Analog Devices Inc.
In Stock: 82
Unit Price: Fr.6.07000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,858
Unit Price: Fr.6.07000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: Fr.0.59000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: Fr.0.31884
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,893
Unit Price: Fr.0.59000
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2353EA/2K5G4

DigiKey Part Number
OPA2353EA/2K5G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA2353EA/2K5G4
Description
IC CMOS 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2353EA/2K5G4 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
5.2mA (x2 Channels)
Series
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2.5 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
22V/µs
Supplier Device Package
8-VSSOP
Gain Bandwidth Product
44 MHz
Base Product Number
Current - Input Bias
0.5 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (47)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA2353EA/2K5Texas Instruments2,301296-46154-1-NDFr.4.85000MFR Recommended
AD8542ARMZAnalog Devices Inc.508505-AD8542ARMZ-NDFr.1.22000Similar
AD8542ARMZ-REELAnalog Devices Inc.0AD8542ARMZ-REELCT-NDFr.1.22000Similar
AD8602ARMZAnalog Devices Inc.2,216505-AD8602ARMZ-NDFr.2.34000Similar
AD8602ARMZ-REELAnalog Devices Inc.31,150AD8602ARMZ-REELCT-NDFr.2.34000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.1.94649Fr.4,866.23
Manufacturers Standard Package
Unit Price without VAT:Fr.1.94649
Unit Price with VAT:Fr.2.10416