MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA2364AIDG4 | |
|---|---|
DigiKey Part Number | OPA2364AIDG4-ND |
Manufacturer | |
Manufacturer Product Number | OPA2364AIDG4 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2364AIDG4 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.1mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 85 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 7 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2364AID | Texas Instruments | 975 | 296-26262-5-ND | Fr.3.03000 | MFR Recommended |
| AD8602ARZ | Analog Devices Inc. | 100 | 505-AD8602ARZ-ND | Fr.2.34000 | Similar |
| AD8602ARZ-REEL | Analog Devices Inc. | 4,430 | AD8602ARZ-REELCT-ND | Fr.2.34000 | Similar |
| AD8602ARZ-REEL7 | Analog Devices Inc. | 276 | AD8602ARZ-REEL7CT-ND | Fr.2.34000 | Similar |
| AD8602WARZ-R7 | Analog Devices Inc. | 1,546 | AD8602WARZ-R7CT-ND | Fr.2.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | Fr.1.47538 | Fr.331.96 |
| Unit Price without VAT: | Fr.1.47538 |
|---|---|
| Unit Price with VAT: | Fr.1.59489 |





