MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA2364IDGKTG4 | |
|---|---|
DigiKey Part Number | OPA2364IDGKTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA2364IDGKTG4 |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2364IDGKTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 1.1mA (x2 Channels) | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.2.01144 | Fr.502.86 |
| 500 | Fr.1.94716 | Fr.973.58 |
| 750 | Fr.1.91497 | Fr.1,436.23 |
| 1,250 | Fr.1.87930 | Fr.2,349.12 |
| 1,750 | Fr.1.85846 | Fr.3,252.30 |
| 2,500 | Fr.1.83841 | Fr.4,596.03 |
| Unit Price without VAT: | Fr.2.01144 |
|---|---|
| Unit Price with VAT: | Fr.2.17437 |






