
OPA241UA/2K5 | |
|---|---|
DigiKey Part Number | 296-OPA241UA/2K5TR-ND - Tape & Reel (TR) 296-OPA241UA/2K5CT-ND - Cut Tape (CT) 296-OPA241UA/2K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA241UA/2K5 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA241UA/2K5 Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 27µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 21 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.01V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 35 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 4 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8627ARZ | Analog Devices Inc. | 13,797 | 505-AD8627ARZ-ND | Fr.4.60000 | Similar |
| AD8641ARZ-REEL7 | Analog Devices Inc. | 35 | AD8641ARZ-REEL7CT-ND | Fr.4.25000 | Similar |
| ADA4084-1ARJZ-R2 | Analog Devices Inc. | 1,154 | 505-ADA4084-1ARJZ-R2CT-ND | Fr.6.47000 | Similar |
| ADA4084-1ARJZ-R7 | Analog Devices Inc. | 5,553 | 505-ADA4084-1ARJZ-R7CT-ND | Fr.4.16000 | Similar |
| ADA4084-1ARZ | Analog Devices Inc. | 1,453 | 505-ADA4084-1ARZ-ND | Fr.4.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.35000 | Fr.3.35 |
| 10 | Fr.2.53300 | Fr.25.33 |
| 25 | Fr.2.33040 | Fr.58.26 |
| 100 | Fr.2.10690 | Fr.210.69 |
| 250 | Fr.2.00036 | Fr.500.09 |
| 500 | Fr.1.99400 | Fr.997.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.1.82750 | Fr.4,568.75 |
| Unit Price without VAT: | Fr.3.35000 |
|---|---|
| Unit Price with VAT: | Fr.3.62135 |

