TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2695ID

DigiKey Part Number
296-23387-5-ND
Manufacturer
Manufacturer Product Number
OPA2695ID
Description
IC OPAMP CFA 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit Differential 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2695ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Differential
Slew Rate
2900V/µs
Gain Bandwidth Product
1.1 GHz
-3db Bandwidth
1.1 GHz
Current - Input Bias
20 µA
Voltage - Input Offset
300 µV
Current - Supply
25.8mA (x2 Channels)
Current - Output / Channel
120 mA
Voltage - Supply Span (Min)
3.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.6.41000Fr.6.41
10Fr.4.96200Fr.49.62
75Fr.4.27333Fr.320.50
150Fr.4.11333Fr.617.00
300Fr.3.98160Fr.1,194.48
525Fr.3.89242Fr.2,043.52
1,050Fr.3.79974Fr.3,989.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.6.41000
Unit Price with VAT:Fr.6.92921