
OPA310SQDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-OPA310SQDCKRQ1TR-ND - Tape & Reel (TR) 296-OPA310SQDCKRQ1CT-ND - Cut Tape (CT) 296-OPA310SQDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA310SQDCKRQ1 |
Description | AUTOMOTIVE, SINGLE, 5.5-V, 3-MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
Category | Current - Supply 165µA |
Mfr | Current - Output / Channel 150 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Grade Automotive |
Output Type Push-Pull, Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 3V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3 MHz | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Input Bias 1 pA | Supplier Device Package SC-70-6 |
Voltage - Input Offset 250 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.69000 | Fr.0.69 |
| 10 | Fr.0.48900 | Fr.4.89 |
| 25 | Fr.0.44040 | Fr.11.01 |
| 100 | Fr.0.38670 | Fr.38.67 |
| 250 | Fr.0.36116 | Fr.90.29 |
| 500 | Fr.0.34576 | Fr.172.88 |
| 1,000 | Fr.0.33372 | Fr.333.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.31739 | Fr.952.17 |
| 6,000 | Fr.0.30972 | Fr.1,858.32 |
| 9,000 | Fr.0.30588 | Fr.2,752.92 |
| 15,000 | Fr.0.30163 | Fr.4,524.45 |
| 21,000 | Fr.0.29914 | Fr.6,281.94 |
| Unit Price without VAT: | Fr.0.69000 |
|---|---|
| Unit Price with VAT: | Fr.0.74589 |


