
OPA336NJ/3K | |
|---|---|
DigiKey Part Number | 296-46159-2-ND - Tape & Reel (TR) 296-46159-1-ND - Cut Tape (CT) 296-46159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA336NJ/3K |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA336NJ/3K Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 23µA |
Series | Current - Output / Channel 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 0.03V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 100 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV821AILT | STMicroelectronics | 10,836 | 497-12089-1-ND | Fr.0.85000 | Similar |
| MAX4040EUK+T | Analog Devices Inc./Maxim Integrated | 9,628 | MAX4040EUK+TCT-ND | Fr.3.19000 | Similar |
| MCP606T-I/OT | Microchip Technology | 2,324 | MCP606T-I/OTCT-ND | Fr.0.64000 | Similar |
| MCP6286T-E/OT | Microchip Technology | 5,963 | MCP6286T-E/OTCT-ND | Fr.0.55000 | Similar |
| NCS325SN2T1G | onsemi | 18,926 | NCS325SN2T1GOSCT-ND | Fr.0.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.03000 | Fr.1.03 |
| 10 | Fr.0.74700 | Fr.7.47 |
| 25 | Fr.0.67600 | Fr.16.90 |
| 100 | Fr.0.59870 | Fr.59.87 |
| 250 | Fr.0.56164 | Fr.140.41 |
| 500 | Fr.0.53934 | Fr.269.67 |
| 1,000 | Fr.0.53038 | Fr.530.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.49828 | Fr.1,494.84 |
| 6,000 | Fr.0.48718 | Fr.2,923.08 |
| 9,000 | Fr.0.48162 | Fr.4,334.58 |
| 15,000 | Fr.0.47547 | Fr.7,132.05 |
| Unit Price without VAT: | Fr.1.03000 |
|---|---|
| Unit Price with VAT: | Fr.1.11343 |




