ISO7730QDBQQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA3684IDBQRG4

DigiKey Part Number
OPA3684IDBQRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA3684IDBQRG4
Description
IC OPAMP CFA 3 CIRCUIT 16SSOP
Customer Reference
Detailed Description
Current Feedback Amplifier 3 Circuit 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA3684IDBQRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
3
Output Type
-
Slew Rate
780V/µs
Gain Bandwidth Product
120 MHz
-3db Bandwidth
250 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
1.5 mV
Current - Supply
1.7mA
Current - Output / Channel
160 mA
Voltage - Supply Span (Min)
2.8 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.