Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA373AIDBVR

DigiKey Part Number
296-48632-2-ND - Tape & Reel (TR)
296-48632-1-ND - Cut Tape (CT)
296-48632-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA373AIDBVR
Description
IC OPAMP GP 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
OPA373AIDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
585µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.3 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SOT-23-6
Slew Rate
5V/µs
Supplier Device Package
SOT-23-6
Gain Bandwidth Product
6.5 MHz
Base Product Number
Current - Input Bias
0.5 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,525
Check for Additional Incoming Stock
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.59630Fr.1,788.90
6,000Fr.0.58345Fr.3,500.70
9,000Fr.0.57701Fr.5,193.09
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.00000Fr.1.00
10Fr.0.72100Fr.7.21
25Fr.0.65200Fr.16.30
100Fr.0.57700Fr.57.70
250Fr.0.54112Fr.135.28
500Fr.0.51952Fr.259.76
1,000Fr.0.51012Fr.510.12
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.21000Fr.1.21
10Fr.0.88400Fr.8.84
25Fr.0.80240Fr.20.06
100Fr.0.71260Fr.71.26
250Fr.0.66968Fr.167.42
500Fr.0.64386Fr.321.93
1,000Fr.0.63765Fr.637.65
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.1.00000
Unit Price with VAT:Fr.1.08100