
OPA4348AIPWT | |
|---|---|
DigiKey Part Number | 296-12278-2-ND - Tape & Reel (TR) 296-12278-1-ND - Cut Tape (CT) 296-12278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4348AIPWT |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4348AIPWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 45µA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.1 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.46000 | Fr.1.46 |
| 10 | Fr.1.06800 | Fr.10.68 |
| 25 | Fr.0.97160 | Fr.24.29 |
| 100 | Fr.0.86560 | Fr.86.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.0.81512 | Fr.203.78 |
| 500 | Fr.0.78466 | Fr.392.33 |
| 750 | Fr.0.76941 | Fr.577.06 |
| 1,250 | Fr.0.75253 | Fr.940.66 |
| 1,750 | Fr.0.74266 | Fr.1,299.65 |
| 2,500 | Fr.0.73317 | Fr.1,832.92 |
| 6,250 | Fr.0.71273 | Fr.4,454.56 |
| Unit Price without VAT: | Fr.1.46000 |
|---|---|
| Unit Price with VAT: | Fr.1.57826 |

