OPA660AP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 154
Unit Price: Fr.7.20000
Datasheet
Transconductance Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA660AP

DigiKey Part Number
OPA660AP-ND
Manufacturer
Manufacturer Product Number
OPA660AP
Description
IC OPAMP TRANSCOND 1 CIRC 8DIP
Customer Reference
Detailed Description
Transconductance Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OPA660AP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
3000V/µs
-3db Bandwidth
850 MHz
Current - Input Bias
2.1 µA
Voltage - Input Offset
10 mV
Current - Supply
26mA
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes