8-SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA728AIDRBT

DigiKey Part Number
296-17417-2-ND - Tape & Reel (TR)
296-17417-1-ND - Cut Tape (CT)
296-17417-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA728AIDRBT
Description
IC OPAMP GP 1 CIRCUIT 8SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
OPA728AIDRBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
30V/µs
Gain Bandwidth Product
20 MHz
Current - Input Bias
85 pA
Voltage - Input Offset
15 µV
Current - Supply
4.3mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 325
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.67000Fr.1.67
10Fr.1.23800Fr.12.38
25Fr.1.12880Fr.28.22
100Fr.1.00830Fr.100.83
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250Fr.0.95088Fr.237.72
500Fr.0.91628Fr.458.14
750Fr.0.89895Fr.674.21
1,250Fr.0.87974Fr.1,099.67
1,750Fr.0.86853Fr.1,519.93
2,500Fr.0.85773Fr.2,144.32
6,250Fr.0.83449Fr.5,215.56
Manufacturers Standard Package
Unit Price without VAT:Fr.1.67000
Unit Price with VAT:Fr.1.80527