
TMP441AIDCNT | |
|---|---|
DigiKey Part Number | 296-24282-2-ND - Tape & Reel (TR) 296-24282-1-ND - Cut Tape (CT) 296-24282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP441AIDCNT |
Description | SENSOR DIGITAL -40C-125C SOT23-8 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TMP441AIDCNT Models |
Category | Resolution 11 b |
Manufacturer Texas Instruments | Features One-Shot, Shutdown Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±1°C (±2.5°C) |
Part Status Obsolete | Test Condition 0°C ~ 100°C (-40°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -55°C ~ 127°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -64°C ~ 191°C | Package / Case SOT-23-8 |
Output Type SMBus | Supplier Device Package SOT-23-8 |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP441AIDCNR | Texas Instruments | 3,392 | 296-46460-1-ND | Fr.1.17000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.0.94348 | Fr.235.87 |
| 500 | Fr.0.90826 | Fr.454.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.37000 | Fr.1.37 |
| 5 | Fr.1.21200 | Fr.6.06 |
| 10 | Fr.1.15400 | Fr.11.54 |
| 25 | Fr.1.08520 | Fr.27.13 |
| 50 | Fr.1.03800 | Fr.51.90 |
| 100 | Fr.0.99500 | Fr.99.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.64000 | Fr.1.64 |
| 5 | Fr.1.39200 | Fr.6.96 |
| 10 | Fr.1.29800 | Fr.12.98 |
| 25 | Fr.1.18240 | Fr.29.56 |
| 50 | Fr.1.10220 | Fr.55.11 |
| 100 | Fr.1.02720 | Fr.102.72 |
| Unit Price without VAT: | Fr.1.37000 |
|---|---|
| Unit Price with VAT: | Fr.1.48097 |



