OPA842IDBVTG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 246
Unit Price: Fr.5.82000
Datasheet
Voltage Feedback Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA842IDBVTG4

DigiKey Part Number
OPA842IDBVTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA842IDBVTG4
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA842IDBVTG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
20.2mA
Mfr
Current - Output / Channel
100 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
10 V
Part Status
Obsolete
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
400V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
200 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
20 µA
Base Product Number
Voltage - Input Offset
300 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA842IDBVTTexas Instruments246296-14176-1-NDFr.5.82000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes