Similar

OPA861IDBVR | |
|---|---|
DigiKey Part Number | OPA861IDBVR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA861IDBVR |
Description | IC OPAMP TRANSCOND 1CIRC SOT23-6 |
Customer Reference | |
Detailed Description | Transconductance Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA861IDBVR Models |
Category | Current - Supply 5.4mA |
Mfr | Current - Output / Channel 15 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 900V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 80 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 1 µA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA861IDBVT | Texas Instruments | 413 | 296-18700-1-ND | Fr.3.97000 | Similar |


