
LP5812BDSDR | |
|---|---|
DigiKey Part Number | 296-LP5812BDSDRTR-ND - Tape & Reel (TR) 296-LP5812BDSDRCT-ND - Cut Tape (CT) 296-LP5812BDSDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5812BDSDR |
Description | 4 X 3 MATRIX RGB LED DRIVER WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear Constant Current Analog, I2C, PWM Dimming 51mA 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP5812BDSDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 0V ~ 5.5V | |
Current - Output / Channel | 51mA | |
Frequency | 500kHz, 1MHz | |
Dimming | Analog, I2C, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.94000 | Fr.0.94 |
| 10 | Fr.0.68600 | Fr.6.86 |
| 25 | Fr.0.62080 | Fr.15.52 |
| 100 | Fr.0.54860 | Fr.54.86 |
| 250 | Fr.0.51424 | Fr.128.56 |
| 500 | Fr.0.49354 | Fr.246.77 |
| 1,000 | Fr.0.47648 | Fr.476.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.45542 | Fr.1,366.26 |
| 6,000 | Fr.0.44512 | Fr.2,670.72 |
| 9,000 | Fr.0.43996 | Fr.3,959.64 |
| 15,000 | Fr.0.43424 | Fr.6,513.60 |
| Unit Price without VAT: | Fr.0.94000 |
|---|---|
| Unit Price with VAT: | Fr.1.01614 |


