
PCA9517DR | |
|---|---|
DigiKey Part Number | 296-23734-2-ND - Tape & Reel (TR) 296-23734-1-ND - Cut Tape (CT) 296-23734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9517DR |
Description | IC REDRIVER I2C 1CH 400KHZ 8SOIC |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCA9517DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 6 pF | |
Voltage - Supply | 0.9V ~ 5.5V, 2.7V ~ 5.5V | |
Current - Supply | 1.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.98000 | Fr.3.98 |
| 10 | Fr.3.03000 | Fr.30.30 |
| 25 | Fr.2.79240 | Fr.69.81 |
| 100 | Fr.2.53200 | Fr.253.20 |
| 250 | Fr.2.40784 | Fr.601.96 |
| 500 | Fr.2.33300 | Fr.1,166.50 |
| 1,000 | Fr.2.27139 | Fr.2,271.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.2.20638 | Fr.5,515.95 |
| Unit Price without VAT: | Fr.3.98000 |
|---|---|
| Unit Price with VAT: | Fr.4.30238 |




