80A 700 VAC 500 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWP-80A22F

DigiKey Part Number
283-4305-ND
Manufacturer
Manufacturer Product Number
FWP-80A22F
Description
FUSE CARTRIDGE 80A 700VAC/500VDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80A 700 VAC 500 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
80A
Voltage Rating - AC
700 VAC
Voltage Rating - DC
500 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 50kA DC
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.874" Dia x 2.283" L (22.20mm x 58.00mm)
Melting I²t
600.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.161.93000Fr.161.93
5Fr.134.23600Fr.671.18
10Fr.123.75300Fr.1,237.53
50Fr.109.41440Fr.5,470.72
Manufacturers Standard Package
Unit Price without VAT:Fr.161.93000
Unit Price with VAT:Fr.175.04633