MFR Recommended

PCF8575DGVR | |
|---|---|
DigiKey Part Number | 296-17792-2-ND - Tape & Reel (TR) 296-17792-1-ND - Cut Tape (CT) 296-17792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8575DGVR |
Description | IC XPND 400KHZ I2C SMBUS 24TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCF8575DGVR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 1mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-TFSOP (0.173", 4.40mm Width) |
Interrupt Output Yes | Supplier Device Package 24-TVSOP |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF8575PWR | Texas Instruments | 376 | 296-17807-1-ND | Fr.2.00000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.2.35162 | Fr.4,703.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.45000 | Fr.2.45 |
| Unit Price without VAT: | Fr.2.45000 |
|---|---|
| Unit Price with VAT: | Fr.2.64845 |


