
PCM1754TDBQRQ1 | |
|---|---|
DigiKey Part Number | 296-27406-2-ND - Tape & Reel (TR) 296-27406-1-ND - Cut Tape (CT) 296-27406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1754TDBQRQ1 |
Description | IC DAC/AUDIO 24BIT 200K 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 200k I2S 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1754TDBQRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 3 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 200k | |
Data Interface | I2S | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.62000 | Fr.1.62 |
| 10 | Fr.1.19000 | Fr.11.90 |
| 25 | Fr.1.08400 | Fr.27.10 |
| 100 | Fr.0.96740 | Fr.96.74 |
| 250 | Fr.0.91200 | Fr.228.00 |
| 500 | Fr.0.87858 | Fr.439.29 |
| 1,000 | Fr.0.85106 | Fr.851.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.82843 | Fr.1,656.86 |
| 4,000 | Fr.0.80980 | Fr.3,239.20 |
| 6,000 | Fr.0.80046 | Fr.4,802.76 |
| 10,000 | Fr.0.79013 | Fr.7,901.30 |
| Unit Price without VAT: | Fr.1.62000 |
|---|---|
| Unit Price with VAT: | Fr.1.75122 |









