
PCM1851PJTR | |
---|---|
DigiKey Part Number | PCM1851PJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM1851PJTR |
Description | IC ADC/AUDIO 24BIT 96K 32TQFP |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 96k I2C, Serial 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PCM1851PJTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 96k | |
Data Interface | I2C, Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |