
PCM55HP | |
---|---|
DigiKey Part Number | PCM55HP-ND |
Manufacturer | |
Manufacturer Product Number | PCM55HP |
Description | IC DAC/AUDIO 16BIT 24SOIC |
Customer Reference | |
Detailed Description | DAC, Audio 16 b Parallel 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCM55HP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 12 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Parallel | |
Voltage Supply Source | Dual ± | |
Voltage - Supply | ±4.75V ~ 7.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |