Pressure Sensor IC Input Output 36-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGA400QRHHTEP

DigiKey Part Number
296-43854-2-ND - Tape & Reel (TR)
296-43854-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PGA400QRHHTEP
Description
IC PRESSURE SENSOR SC 36VQFN
Customer Reference
Detailed Description
Pressure Sensor IC Input Output 36-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
PGA400QRHHTEP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
13.6 mA
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
36-VFQFN Exposed Pad
DigiKey Programmable
Not Verified
Supplier Device Package
36-VQFN (6x6)
Type
Pressure Sensor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.9.61000Fr.9.61
10Fr.7.54500Fr.75.45
25Fr.7.03080Fr.175.77
100Fr.6.66290Fr.666.29
Tape & Reel (TR)
QuantityUnit PriceExt Price
250Fr.6.66292Fr.1,665.73
Manufacturers Standard Package
Unit Price without VAT:Fr.9.61000
Unit Price with VAT:Fr.10.38841