
PLL1708DBQ | |
|---|---|
DigiKey Part Number | 296-14183-5-ND |
Manufacturer | |
Manufacturer Product Number | PLL1708DBQ |
Description | IC PLL MULTI-CLK GEN 20SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PLL Multi-Clock Generator IC 36.87MHz 1 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PLL1708DBQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | PLL Multi-Clock Generator | |
PLL | Yes | |
Input | CMOS, Crystal | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/No | |
Frequency - Max | 36.87MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.47000 | Fr.4.47 |
| 10 | Fr.3.42200 | Fr.34.22 |
| 50 | Fr.3.00120 | Fr.150.06 |
| 100 | Fr.2.87050 | Fr.287.05 |
| 250 | Fr.2.73260 | Fr.683.15 |
| 500 | Fr.2.64952 | Fr.1,324.76 |
| 1,000 | Fr.2.58114 | Fr.2,581.14 |
| 2,500 | Fr.2.50895 | Fr.6,272.38 |
| Unit Price without VAT: | Fr.4.47000 |
|---|---|
| Unit Price with VAT: | Fr.4.83207 |

