Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 15V 2.4A 2.95V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN04050CAS

DigiKey Part Number
296-19682-ND
Manufacturer
Manufacturer Product Number
PTN04050CAS
Description
DC DC CONVERTER 5-15V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 15V 2.4A 2.95V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
PTN04050CAS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.95V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2.4A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Surface Mount
Package / Case
4-SMD Module
Size / Dimension
0.87" L x 0.50" W x 0.36" H (22.1mm x 12.7mm x 9.1mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.17.11000Fr.17.11
5Fr.16.47600Fr.82.38
10Fr.16.21000Fr.162.10
25Fr.15.86240Fr.396.56
56Fr.15.56286Fr.871.52
112Fr.15.30938Fr.1,714.65
280Fr.14.98036Fr.4,194.50
504Fr.14.77276Fr.7,445.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.17.11000
Unit Price with VAT:Fr.18.49591