
PTN78060AAST | |
|---|---|
DigiKey Part Number | PTN78060AAST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTN78060AAST |
Description | DC DC CONVERTER -15 TO -3.3V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output -15 ~ -3.3V 3A 9V - 28.7V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTN78060AAST Models |
Category | Current - Output (Max) 3A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OTP, UVLO |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 87% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 7-SMD Module |
Voltage - Input (Min) 9V | Size / Dimension 1.04" L x 0.66" W x 0.35" H (26.4mm x 16.8mm x 8.9mm) |
Voltage - Input (Max) 28.7V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.25.66676 | Fr.6,416.69 |
| Unit Price without VAT: | Fr.25.66676 |
|---|---|
| Unit Price with VAT: | Fr.27.74577 |

