REF1112AIDBZRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2,769
Unit Price: Fr.1.62000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,662
Unit Price: Fr.3.01000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,002
Unit Price: Fr.2.05000
Datasheet
Shunt Voltage Reference IC Fixed 1.25V V ±0.2% 5 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 1.25V V ±0.2% 5 mA SOT-23-3
SOT-23-3

REF1112AIDBZRG4

DigiKey Part Number
REF1112AIDBZRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
REF1112AIDBZRG4
Description
IC VREF SHUNT 0.2% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.25V V ±0.2% 5 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
REF1112AIDBZRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.25V
Current - Output
5 mA
Tolerance
±0.2%
Temperature Coefficient
15ppm/°C Typical
Noise - 0.1Hz to 10Hz
25µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1.2 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes