REF3012AIDBZRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: Fr.0.87000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: Fr.1.66000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,513
Unit Price: Fr.1.66000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 8,682
Unit Price: Fr.5.68000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 726
Unit Price: Fr.5.68000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 996
Unit Price: Fr.3.38000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 16,527
Unit Price: Fr.3.86000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,324
Unit Price: Fr.2.65000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5
Unit Price: Fr.3.24000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 24,060
Unit Price: Fr.2.65000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,589
Unit Price: Fr.3.94000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,642
Unit Price: Fr.3.45000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7,815
Unit Price: Fr.1.43000
Datasheet
Series Voltage Reference IC Fixed 1.25V V ±0.2% 25 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 1.25V V ±0.2% 25 mA SOT-23-3
SOT-23-3

REF3012AIDBZRG4

DigiKey Part Number
296-52685-2-ND - Tape & Reel (TR)
296-52685-1-ND - Cut Tape (CT)
296-52685-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3012AIDBZRG4
Description
IC VREF SERIES 0.2% SOT23-3
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±0.2% 25 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
REF3012AIDBZRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.25V
Current - Output
25 mA
Tolerance
±0.2%
Temperature Coefficient
75ppm/°C
Noise - 0.1Hz to 10Hz
14µVp-p
Noise - 10Hz to 10kHz
42µVrms
Voltage - Input
1.8V ~ 5.5V
Current - Supply
50µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types