
REF3312AIDCKR | |
|---|---|
DigiKey Part Number | 296-22636-2-ND - Tape & Reel (TR) 296-22636-1-ND - Cut Tape (CT) 296-22636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3312AIDCKR |
Description | IC VREF SERIES 0.15% SC70-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.15% 30 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3312AIDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 30 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 35µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 1.7V ~ 5.5V | |
Current - Supply | 8.5µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.66000 | Fr.1.66 |
| 10 | Fr.1.22500 | Fr.12.25 |
| 25 | Fr.1.11640 | Fr.27.91 |
| 100 | Fr.0.99710 | Fr.99.71 |
| 250 | Fr.0.94028 | Fr.235.07 |
| 500 | Fr.0.90600 | Fr.453.00 |
| 1,000 | Fr.0.87778 | Fr.877.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.84293 | Fr.2,528.79 |
| 6,000 | Fr.0.82588 | Fr.4,955.28 |
| 9,000 | Fr.0.81734 | Fr.7,356.06 |
| Unit Price without VAT: | Fr.1.66000 |
|---|---|
| Unit Price with VAT: | Fr.1.79446 |









