
REF3318AIDCKT | |
---|---|
DigiKey Part Number | 296-22638-2-ND - Tape & Reel (TR) 296-22638-1-ND - Cut Tape (CT) 296-22638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3318AIDCKT |
Description | IC VREF SERIES 0.15% SC70-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.8V V ±0.15% 5 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3318AIDCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.8V | |
Current - Output | 5 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 50µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2V ~ 5.5V | |
Current - Supply | 8.5µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.92000 | Fr.1.92 |
10 | Fr.1.42300 | Fr.14.23 |
25 | Fr.1.29960 | Fr.32.49 |
100 | Fr.1.16360 | Fr.116.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | Fr.1.09888 | Fr.274.72 |
500 | Fr.1.05984 | Fr.529.92 |
750 | Fr.1.04029 | Fr.780.22 |
1,250 | Fr.1.01862 | Fr.1,273.28 |
1,750 | Fr.1.00597 | Fr.1,760.45 |
2,500 | Fr.0.99380 | Fr.2,484.50 |
6,250 | Fr.0.96758 | Fr.6,047.38 |
Unit Price without VAT: | Fr.1.92000 |
---|---|
Unit Price with VAT: | Fr.2.07552 |