



REG1117FA-2.5/500 | |
|---|---|
DigiKey Part Number | 296-REG1117FA-2.5/500TR-ND - Tape & Reel (TR) 296-REG1117FA-2.5/500CT-ND - Cut Tape (CT) 296-REG1117FA-2.5/500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG1117FA-2.5/500 |
Description | IC REG LINEAR 2.5V 1A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | REG1117FA-2.5/500 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 62dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 15V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 1.55V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.2.36890 | Fr.1,184.45 |
| 1,000 | Fr.2.30651 | Fr.2,306.51 |
| 1,500 | Fr.2.27525 | Fr.3,412.88 |
| 2,500 | Fr.2.24064 | Fr.5,601.60 |
| 3,500 | Fr.2.22040 | Fr.7,771.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.04000 | Fr.4.04 |
| 10 | Fr.3.07500 | Fr.30.75 |
| 25 | Fr.2.83440 | Fr.70.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.91000 | Fr.2.91 |
| 10 | Fr.2.19700 | Fr.21.97 |
| 25 | Fr.2.01760 | Fr.50.44 |
| 100 | Fr.1.82080 | Fr.182.08 |
| 250 | Fr.1.72700 | Fr.431.75 |
| Unit Price without VAT: | Fr.2.91000 |
|---|---|
| Unit Price with VAT: | Fr.3.14571 |

