
SCAN15MB200TSQX/NOPB | |
---|---|
DigiKey Part Number | 296-51542-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCAN15MB200TSQX/NOPB |
Description | IC MULTIPLEXER LVDS 2CH 48WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 2 x 2:1, 1:2 Channel 1.5Gbps 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SCAN15MB200TSQX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buffer, Multiplexer | |
Applications | LVDS | |
Input | CML, LVDS, LVPECL | |
Output | LVDS | |
Data Rate (Max) | 1.5Gbps | |
Number of Channels | 2 x 2:1, 1:2 | |
Delay Time | 1.0ns | |
Signal Conditioning | Output Pre-Emphasis | |
Capacitance - Input | 2 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 225mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.5.68446 | Fr.14,211.15 |
Unit Price without VAT: | Fr.5.68446 |
---|---|
Unit Price with VAT: | Fr.6.14490 |