MSP430G2452IRSA16T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN55LBC180RSAR

DigiKey Part Number
296-SN55LBC180RSARTR-ND - Tape & Reel (TR)
296-SN55LBC180RSARCT-ND - Cut Tape (CT)
296-SN55LBC180RSARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN55LBC180RSAR
Description
IC TRANSCEIVER FULL 1/1 16QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
SN55LBC180RSAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.29000Fr.3.29
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.2.08943Fr.6,268.29
Manufacturers Standard Package
Unit Price without VAT:Fr.3.29000
Unit Price with VAT:Fr.3.55649