
SN65220DBVTG4 | |
---|---|
DigiKey Part Number | 296-52693-2-ND - Tape & Reel (TR) 296-52693-1-ND - Cut Tape (CT) 296-52693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65220DBVTG4 |
Description | TVS DEVICE MIXED 7V SOT-23-6 |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit 7V Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN65220DBVTG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Clamping | 7V | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | USB | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |