
SN74AUP1G04DSFR | |
|---|---|
DigiKey Part Number | 296-27266-2-ND - Tape & Reel (TR) 296-27266-1-ND - Cut Tape (CT) 296-27266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G04DSFR |
Description | IC INVERTER 1CH 1-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G04DSFR Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.4ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-SON (1x1) |
Number of Inputs 1 | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G04FW4-7 | Diodes Incorporated | 2,803 | 31-74AUP1G04FW4-7CT-ND | Fr.0.16000 | Direct |
| 74AUP1G04GN,132 | Nexperia USA Inc. | 24 | 1727-6805-1-ND | Fr.0.32000 | Upgrade |
| 74AUP1G04GS,132 | Nexperia USA Inc. | 5,808 | 1727-74AUP1G04GS,132CT-ND | Fr.0.19000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.33000 | Fr.0.33 |
| 10 | Fr.0.23100 | Fr.2.31 |
| 25 | Fr.0.20640 | Fr.5.16 |
| 100 | Fr.0.17890 | Fr.17.89 |
| 250 | Fr.0.16568 | Fr.41.42 |
| 500 | Fr.0.15772 | Fr.78.86 |
| 1,000 | Fr.0.15137 | Fr.151.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.12504 | Fr.625.20 |
| 10,000 | Fr.0.12192 | Fr.1,219.20 |
| 15,000 | Fr.0.12035 | Fr.1,805.25 |
| 25,000 | Fr.0.11862 | Fr.2,965.50 |
| 35,000 | Fr.0.11760 | Fr.4,116.00 |
| 50,000 | Fr.0.11663 | Fr.5,831.50 |
| Unit Price without VAT: | Fr.0.33000 |
|---|---|
| Unit Price with VAT: | Fr.0.35673 |

