


| TPS3839A09DBZT | |
|---|---|
| DigiKey Part Number | 296-TPS3839A09DBZTTR-ND - Tape & Reel (TR) 296-TPS3839A09DBZTCT-ND - Cut Tape (CT) 296-TPS3839A09DBZTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TPS3839A09DBZT | 
| Description | IC SUPERVISOR 1 CHANNEL SOT23-3 | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TPS3839A09DBZT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | Simple Reset/Power-On Reset | |
| Number of Voltages Monitored | 1 | |
| Voltage - Threshold | 0.9V | |
| Output | Push-Pull, Totem Pole | |
| Reset | Active Low | |
| Reset Timeout | 120ms Minimum | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-236-3, SC-59, SOT-23-3 | |
| Supplier Device Package | SOT-23-3 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.80000 | Fr.0.80 | 
| 10 | Fr.0.57800 | Fr.5.78 | 
| 25 | Fr.0.52080 | Fr.13.02 | 
| 100 | Fr.0.45910 | Fr.45.91 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | Fr.0.42956 | Fr.107.39 | 
| 500 | Fr.0.41174 | Fr.205.87 | 
| 750 | Fr.0.40283 | Fr.302.12 | 
| 1,250 | Fr.0.39294 | Fr.491.18 | 
| 1,750 | Fr.0.38716 | Fr.677.53 | 
| 2,500 | Fr.0.38160 | Fr.954.00 | 
| 6,250 | Fr.0.36963 | Fr.2,310.19 | 
| 12,500 | Fr.0.36242 | Fr.4,530.25 | 
| Unit Price without VAT: | Fr.0.80000 | 
|---|---|
| Unit Price with VAT: | Fr.0.86480 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland