
SN65HVD10QDREP | |
|---|---|
DigiKey Part Number | 296-18120-2-ND - Tape & Reel (TR) 296-18120-1-ND - Cut Tape (CT) 296-18120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD10QDREP |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD10QDREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 35 mV | |
Data Rate | 25Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.76000 | Fr.9.76 |
| 10 | Fr.7.66400 | Fr.76.64 |
| 25 | Fr.7.14000 | Fr.178.50 |
| 100 | Fr.6.56500 | Fr.656.50 |
| 250 | Fr.6.29068 | Fr.1,572.67 |
| 500 | Fr.6.12538 | Fr.3,062.69 |
| 1,000 | Fr.5.98934 | Fr.5,989.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.5.84574 | Fr.14,614.35 |
| Unit Price without VAT: | Fr.9.76000 |
|---|---|
| Unit Price with VAT: | Fr.10.55056 |










