
SN65HVD1473DGSR | |
|---|---|
DigiKey Part Number | 296-40504-2-ND - Tape & Reel (TR) 296-40504-1-ND - Cut Tape (CT) 296-40504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD1473DGSR |
Description | IC TRANSCEIVER FULL 1/1 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1473DGSR Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Texas Instruments | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 10-VSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.34000 | Fr.4.34 |
| 10 | Fr.3.31500 | Fr.33.15 |
| 25 | Fr.3.05920 | Fr.76.48 |
| 100 | Fr.2.77790 | Fr.277.79 |
| 250 | Fr.2.66264 | Fr.665.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.2.42594 | Fr.6,064.85 |
| Unit Price without VAT: | Fr.4.34000 |
|---|---|
| Unit Price with VAT: | Fr.4.69154 |








