1/1 Transceiver Half RS422, RS485 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD72DRBT

DigiKey Part Number
296-35711-2-ND - Tape & Reel (TR)
296-35711-1-ND - Cut Tape (CT)
296-35711-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD72DRBT
Description
IC TRANSCEIVER HALF 1/1 8SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD72DRBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
80 mV
Manufacturer
Texas Instruments
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-VDFN Exposed Pad
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SON (3x3)
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,087
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.95000Fr.2.95
10Fr.2.22400Fr.22.24
25Fr.2.04240Fr.51.06
100Fr.1.84280Fr.184.28
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250Fr.1.74756Fr.436.89
500Fr.1.69016Fr.845.08
750Fr.1.66141Fr.1,246.06
1,250Fr.1.62955Fr.2,036.94
1,750Fr.1.61094Fr.2,819.14
2,500Fr.1.59303Fr.3,982.57
Manufacturers Standard Package
Unit Price without VAT:Fr.2.95000
Unit Price with VAT:Fr.3.18895