8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVELT23DGKR

DigiKey Part Number
296-SN65LVELT23DGKRTR-ND - Tape & Reel (TR)
296-SN65LVELT23DGKRCT-ND - Cut Tape (CT)
296-SN65LVELT23DGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVELT23DGKR
Description
IC XLTR MS UNIDIR 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVELT23DGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
2
Input Signal
LVDS, LVPECL
Output Signal
LVTTL
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,450
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.4.26000Fr.4.26
10Fr.3.25800Fr.32.58
25Fr.3.00680Fr.75.17
100Fr.2.72940Fr.272.94
250Fr.2.69280Fr.673.20
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.2.38269Fr.5,956.73
Manufacturers Standard Package
Unit Price without VAT:Fr.4.26000
Unit Price with VAT:Fr.4.60506